Nichicon 6800 μF Capacitor 10V dc, Through Hole - UHE1A682MHD Radial Lead

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP501.68

(exc. VAT)

PHP561.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 270 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP100.336PHP501.68

*price indicative

RS Stock No.:
490-9692
Mfr. Part No.:
UHE1A682MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

6800μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Polarity

Polar

Height

31.5mm

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Capacitor Ripple Current

3.5A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, EU

Lifetime

8000 h

Lead Pitch

7.5mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Series

HE

Dissipation Factor

19%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy