Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFC1A682S Radial Lead
- RS Stock No.:
- 572-053
- Mfr. Part No.:
- EEUFC1A682S
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP357.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP886.55
(exc. VAT)
PHP992.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 left, ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP177.31 | PHP886.55 | - |
| 50 - 245 | PHP170.156 | PHP850.78 | PHP357.70 |
| 250 - 495 | PHP124.832 | PHP624.16 | PHP13,119.50 |
| 500 - 995 | PHP124.04 | PHP620.20 | PHP26,635.00 |
| 1000 + | PHP113.704 | PHP568.52 | PHP63,606.00 |
*price indicative
- RS Stock No.:
- 572-053
- Mfr. Part No.:
- EEUFC1A682S
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 6800μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Series | FC Radial | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 6800μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 20mΩ | ||
Series FC Radial | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 1800μF - 15000μF
Applications
Related links
- Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFC1A682S Radial Lead
- Panasonic 6800 μF Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFR1A682L Radial Lead
- Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFK1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUHD1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFR1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFC1A682 Radial Lead
