Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFC1A682S Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-1182
Mfr. Part No.:
EEUFC1A682S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

6800μF

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

2.7A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

5000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Series

FC Radial

Equivalent Series Resistance ESR

20mΩ

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy