Panasonic 68 μF Capacitor 50V dc, Radial, Through Hole - EEUHD1H680 Radial Lead
- RS Stock No.:
- 744-2145
- Mfr. Part No.:
- EEUHD1H680
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP385.19
(exc. VAT)
PHP431.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 210 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP38.519 | PHP385.19 |
| 100 - 490 | PHP34.668 | PHP346.68 |
| 500 - 990 | PHP31.198 | PHP311.98 |
| 1000 - 2490 | PHP28.078 | PHP280.78 |
| 2500 + | PHP25.271 | PHP252.71 |
*price indicative
- RS Stock No.:
- 744-2145
- Mfr. Part No.:
- EEUHD1H680
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 110mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | HD | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 110mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series HD | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 68 μF Capacitor 50V dc Through Hole - EEUHD1H680 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H4R7 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H101 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H101 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102 Radial Lead
