Panasonic 3300 μF Capacitor 16V dc, Radial, Through Hole - EEUHD1C332 Radial Lead
- RS Stock No.:
- 744-2004
- Distrelec Article No.:
- 304-45-813
- Mfr. Part No.:
- EEUHD1C332
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP328.44
(exc. VAT)
PHP367.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 18 left, ready to ship from another location
- Plus 60 left, shipping from November 18, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP164.22 | PHP328.44 | - |
| 20 - 98 | PHP159.30 | PHP318.60 | 2% |
| 100 - 198 | PHP154.51 | PHP309.02 | 5% |
| 200 - 498 | PHP149.87 | PHP299.74 | 8% |
| 500 + | PHP145.36 | PHP290.72 | 11% |
*price indicative
- RS Stock No.:
- 744-2004
- Distrelec Article No.:
- 304-45-813
- Mfr. Part No.:
- EEUHD1C332
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Series | HD RADIAL | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Series HD RADIAL | ||
Dissipation Factor 8% | ||
HD Series Panasonic
Applications
Related links
- Panasonic 3300 μF Capacitor 16V dc Through Hole - EEUHD1C332 Radial Lead
- Panasonic 3300 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 16V dc Through Hole - EEUFM1C332L Radial Lead
- Panasonic 3300 μF Capacitor 16V dc Through Hole - EEUFS1C332 Radial Lead
- Panasonic 3300 μF Capacitor 16V dc Through Hole - EEUFR1C332S Radial Lead
- Panasonic 3300 μF Capacitor 16V dc Through Hole - EEUFK1C332L Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc Through Hole - 860010378023 Radial Lead
