Nichicon 2200 μF Capacitor 63V dc, Radial, Through Hole - UVY1J222MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP214.73

(exc. VAT)

PHP240.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 97 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP214.73-
25 - 74PHP208.292%
75 - 99PHP202.035%
100 - 249PHP195.958%
250 +PHP190.0811%

*price indicative

Packaging Options:
RS Stock No.:
739-5374
Mfr. Part No.:
UVY1J222MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

2200μF

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

1.7A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Leakage Current

4.2mA

Automotive Standard

No

Series

VY

Tolerance

±20 %

Dissipation Factor

10%

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C;High ripple current and temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy