Nichicon 470 μF Capacitor 63V dc, Radial, Through Hole - UPW1J471MHD Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP306.90

(exc. VAT)

PHP343.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 745 unit(s) shipping from November 16, 2026
  • Plus 625 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP61.38PHP306.90
50 - 245PHP59.538PHP297.69
250 - 495PHP55.966PHP279.83
500 - 995PHP50.928PHP254.64
1000 +PHP44.816PHP224.08

*price indicative

Packaging Options:
RS Stock No.:
715-2965
Mfr. Part No.:
UPW1J471MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Capacitor Ripple Current

1.7A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

No

Lead Pitch

5mm

Series

PW

Automotive Standard

No

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

9%

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series

Low impedance and high reliability withstanding 2000 hours to 8000 hours

Rated Voltage Range: 6.3 to 450V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy