Nichicon 470 μF Capacitor 63V dc, Radial, Through Hole - UPM1J471MHD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP312.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP521.50

(exc. VAT)

PHP584.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 95PHP104.30PHP521.50-
100 - 195PHP101.174PHP505.87PHP312.60
200 - 395PHP98.14PHP490.70PHP1,232.00
400 +PHP95.20PHP476.00PHP3,640.00

*price indicative

Packaging Options:
RS Stock No.:
520-1595
Mfr. Part No.:
UPM1J471MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.4A

Maximum Operating Temperature

105°C

Standards/Approvals

EU, RoHS

Lifetime

5000 h

Lead Pitch

5mm

Series

PM

Automotive Standard

No

Tolerance

±20 %

Leakage Current

4μA

Dissipation Factor

8%

COO (Country of Origin):
JP

Nichicon PM Series Electrolytic Capacitors


Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 5000 hours

Lead free reflow soldering

Extremely low impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy