Panasonic 3900 μF Capacitor 25V dc, Radial, Through Hole - EEUTP1E392 Radial Lead
- RS Stock No.:
- 732-8241
- Mfr. Part No.:
- EEUTP1E392
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
PHP307.36
(exc. VAT)
PHP344.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 16, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP307.36 | - |
| 25 - 74 | PHP259.12 | 15% |
| 75 - 99 | PHP224.08 | 27% |
| 100 - 249 | PHP199.62 | 35% |
| 250 + | PHP187.72 | 38% |
*price indicative
- RS Stock No.:
- 732-8241
- Mfr. Part No.:
- EEUTP1E392
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 3900μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.3A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | TP-A | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 18mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 975μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 3900μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.3A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series TP-A | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 18mΩ | ||
Tolerance ±20 % | ||
Leakage Current 975μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
TP Series
Applications
Related links
- Panasonic 3900 μF Capacitor 25V dc Through Hole - EEUTP1E392 Radial Lead
- Panasonic 3900 μF Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 6.3V dc Through Hole - EEUFR0J392 Radial Lead
- Panasonic 3900 μF Capacitor 16V dc Through Hole - EEUFR1C392S Radial Lead
- Wurth Elektronik 3900 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 3900 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 3900 μF Capacitor 25V dc Through Hole - EGPA250ELL392ML35S Radial Lead
- Wurth Elektronik 3900 μF Capacitor 25V dc Through Hole - 860020480025 Radial Lead
