Nichicon 6800 μF Capacitor 400V dc, Screw
- RS Stock No.:
- 714-8663
- Mfr. Part No.:
- LNY2G682MSEG
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,766.90
(exc. VAT)
PHP6,458.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP5,766.90 | - |
| 25 - 49 | PHP5,593.90 | 2% |
| 50 - 74 | PHP5,426.09 | 5% |
| 75 - 99 | PHP5,263.29 | 8% |
| 100 + | PHP5,105.37 | 11% |
*price indicative
- RS Stock No.:
- 714-8663
- Mfr. Part No.:
- LNY2G682MSEG
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 400V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 165mm | |
| Length | 165mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 63.5mm | |
| Capacitor Ripple Current | 19.1A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 5mA | |
| Automotive Standard | No | |
| Series | LNY | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 400V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 165mm | ||
Length 165mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 63.5mm | ||
Capacitor Ripple Current 19.1A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Leakage Current 5mA | ||
Automotive Standard No | ||
Series LNY | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 6800 μF Capacitor 400V dc, Screw - LNY2G682MSEG
- Nichicon 4700 μF Capacitor 400V dc, Screw
- Nichicon 2200 μF Capacitor 400V dc, Screw
- Nichicon 8200 μF Capacitor 400V dc, Screw
- Nichicon 680 μF Capacitor 400V dc, Screw
- Nichicon 3300 μF Capacitor 400V dc, Screw
- Nichicon 10000 μF Capacitor 400V dc, Screw
- Nichicon 15000 μF Capacitor 400V dc, Screw
