RS PRO 2200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP498.91

(exc. VAT)

PHP558.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90PHP49.891PHP498.91
100 - 490PHP48.894PHP488.94
500 - 990PHP47.916PHP479.16
1000 - 4990PHP46.957PHP469.57
5000 +PHP38.646PHP386.46

*price indicative

RS Stock No.:
711-1176
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

2200μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.3A

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lead Pitch

7.5mm

Lifetime

2000 h

Automotive Standard

No

Series

RS PRO

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

14%

COO (Country of Origin):
TW

General Purpose Radial 25 to 50V


This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy