Rubycon 2200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 172-8069
- Mfr. Part No.:
- 25YXF2200M16X25
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-8069
- Mfr. Part No.:
- 25YXF2200M16X25
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | YXF | |
| Automotive Standard | No | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series YXF | ||
Automotive Standard No | ||
Dissipation Factor 0.14% | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Related links
- Rubycon 100 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 220 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 47 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 3300 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 1000 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 25V dc Through Hole Radial Lead
