Rubycon 2200 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 763-9400
- Mfr. Part No.:
- 16PK2200MEFC10X20
- Manufacturer:
- Rubycon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP257.65
(exc. VAT)
PHP288.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 65 left, ready to ship from another location
- Final 495 unit(s) shipping from November 18, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP51.53 | PHP257.65 |
| 125 - 495 | PHP50.496 | PHP252.48 |
| 500 - 745 | PHP49.486 | PHP247.43 |
| 750 - 3745 | PHP48.50 | PHP242.50 |
| 3750 + | PHP39.912 | PHP199.56 |
*price indicative
- RS Stock No.:
- 763-9400
- Mfr. Part No.:
- 16PK2200MEFC10X20
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | PK | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series PK | ||
Dissipation Factor 20% | ||
PK Series
Related links
- Rubycon 2200 μF Capacitor 16V dc Through Hole - 16PK2200MEFC10X20 Radial Lead
- Rubycon 220 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 680 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 50V dc Through Hole Radial Lead
