Panasonic 820 μF Capacitor 50V dc, Radial, Through Hole - EEUFR1H821L Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP276.08

(exc. VAT)

PHP309.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
  • Plus 18 left, shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18PHP138.04PHP276.08
20 - 98PHP110.01PHP220.02
100 - 198PHP96.12PHP192.24
200 - 398PHP83.195PHP166.39
400 +PHP69.325PHP138.65

*price indicative

RS Stock No.:
708-3967
Mfr. Part No.:
EEUFR1H821L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

35mm

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

3.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

FR

Tolerance

±20 %

Leakage Current

410μA

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy