Panasonic 1800 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E182 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP450.00

(exc. VAT)

PHP504.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from November 25, 2026
  • Plus 1,000 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP90.00PHP450.00-
50 - 245PHP81.00PHP405.0010%
250 - 495PHP72.898PHP364.4919%
500 - 995PHP65.614PHP328.0727%
1000 +PHP59.056PHP295.2834%

*price indicative

Packaging Options:
RS Stock No.:
708-3765
Mfr. Part No.:
EEUFR1E182
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3.2A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Leakage Current

450μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

FR Radial

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy