Panasonic 1800 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
920-5065
Mfr. Part No.:
EEUFM1E182L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

3.6A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

7000 h

Standards/Approvals

RoHS

Series

FM-A

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

450μA

Dissipation Factor

8%

FM Series 25 V to 50 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability

Long life

High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy