Panasonic 1800 μF Capacitor 25V dc, Radial, Through Hole - EEUFC1E182 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP382.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP6,462.30

(exc. VAT)

PHP7,237.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 100PHP64.623PHP6,462.30-
200 - 300PHP62.71PHP6,271.00PHP382.60
400 - 900PHP58.892PHP5,889.20PHP2,292.40
1000 - 1900PHP57.30PHP5,730.00PHP7,323.00
2000 +PHP56.03PHP5,603.00PHP17,186.00

*price indicative

RS Stock No.:
107-9631
Mfr. Part No.:
EEUFC1E182
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.2A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

7.5mm

Leakage Current

3μA

Tolerance

±20 %

Equivalent Series Resistance ESR

29mΩ

Automotive Standard

AEC-Q200

Series

FC

Dissipation Factor

8%

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy