Panasonic 820 μF Capacitor 10V dc, Radial, Through Hole - EEUFR1A821 Radial Lead
- RS Stock No.:
- 708-3541
- Distrelec Article No.:
- 304-43-770
- Mfr. Part No.:
- EEUFR1A821
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP239.00
(exc. VAT)
PHP267.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 260 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP23.90 | PHP239.00 |
| 100 - 490 | PHP21.697 | PHP216.97 |
| 500 - 990 | PHP19.755 | PHP197.55 |
| 1000 - 1990 | PHP18.156 | PHP181.56 |
| 2000 + | PHP16.658 | PHP166.58 |
*price indicative
- RS Stock No.:
- 708-3541
- Distrelec Article No.:
- 304-43-770
- Mfr. Part No.:
- EEUFR1A821
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 82μA | |
| Tolerance | ±20 % | |
| Series | FR Radial | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Leakage Current 82μA | ||
Tolerance ±20 % | ||
Series FR Radial | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 820 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFK1A392 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 10V dc Through Hole - EEUFM1A392S Radial Lead
- Panasonic 7500 μF Capacitor 10V dc Through Hole - EEUFS1A752L Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 10V dc Through Hole Radial Lead
