Vishay 820 μF Capacitor 50V dc, Through Hole - MAL214651821E3 Radial
- RS Stock No.:
- 684-1775
- Mfr. Part No.:
- MAL214651821E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP253.47
(exc. VAT)
PHP283.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | PHP253.47 |
| 50 - 99 | PHP243.32 |
| 100 - 199 | PHP233.19 |
| 200 + | PHP228.12 |
*price indicative
- RS Stock No.:
- 684-1775
- Mfr. Part No.:
- MAL214651821E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Tolerance | ±20 % | |
| Leakage Current | 413μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Tolerance ±20 % | ||
Leakage Current 413μA | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- Panasonic 820 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFS1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFM1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFC1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFR1H821S Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFR1H821L Radial Lead
- Vishay 470 μF Capacitor 50V dc Through Hole - MAL216051471E3 Radial
- Vishay 2200 μF Capacitor 50V dc Through Hole Radial Lead
