Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213631101E3 Radial

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP32,752.00

(exc. VAT)

PHP36,680.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP40.94PHP32,752.00

*price indicative

RS Stock No.:
280-3451
Mfr. Part No.:
MAL213631101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial

Capacitor Ripple Current

630mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

IEC 60384-4/EN130300

Automotive Standard

No

Tolerance

±20 %

Series

136 RVI

Leakage Current

35μA

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Very low impedance and low ESR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy