Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213631101E3 Radial
- RS Stock No.:
- 280-3452
- Mfr. Part No.:
- MAL213631101E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP736.20
(exc. VAT)
PHP824.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP73.62 | PHP736.20 | - |
| 50 - 90 | PHP68.426 | PHP684.26 | 7% |
| 100 - 190 | PHP63.236 | PHP632.36 | 14% |
| 200 - 390 | PHP58.042 | PHP580.42 | 21% |
| 400 + | PHP50.775 | PHP507.75 | 31% |
*price indicative
- RS Stock No.:
- 280-3452
- Mfr. Part No.:
- MAL213631101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 630mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Series | 136 RVI | |
| Leakage Current | 35μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 630mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Series 136 RVI | ||
Leakage Current 35μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213631101E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL219051101E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL214651101E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213661101E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213651101E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL216051101E3 Radial
- Vishay 2200 μF Capacitor 50V dc, Through Hole - MAL224651222E3 Radial
