Vishay 100 μF Capacitor 50V dc, Through Hole - MAL219051101E3 Radial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-5651
Mfr. Part No.:
MAL219051101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

12mm

Minimum Operating Temperature

125°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

560mA

Termination Type

Radial

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

6000 h

Series

190 RTL

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

50μA

Equivalent Series Resistance ESR

0.175Ω

Dissipation Factor

0.1%

The Vishay aluminium electrolytic capacitors have rated capacitance of 100 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC

Very long useful life 2500h to 6000h at 125°C

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy