Vishay 100 μF Capacitor 50V dc, Through Hole - MAL219051101E3 Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP426.01

(exc. VAT)

PHP477.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 985 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
5 - 20PHP85.202PHP426.01
25 - 45PHP82.646PHP413.23
50 - 120PHP77.688PHP388.44
125 - 495PHP70.696PHP353.48
500 +PHP62.214PHP311.07

*price indicative

Packaging Options:
RS Stock No.:
238-5652
Distrelec Article No.:
304-31-740
Mfr. Part No.:
MAL219051101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

12mm

Minimum Operating Temperature

125°C

Diameter

10mm

Capacitor Ripple Current

560mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

6000 h

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lead Pitch

5mm

Series

190 RTL

Tolerance

±20 %

Leakage Current

50μA

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.175Ω

Dissipation Factor

0.1%

The Vishay aluminium electrolytic capacitors have rated capacitance of 100 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC

Very long useful life 2500h to 6000h at 125°C

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy