Nichicon 100 μF Capacitor 10V dc, Surface Solder - UWZ1A101MCL1GB
- RS Stock No.:
- 602-2955
- Mfr. Part No.:
- UWZ1A101MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP521.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP130.14
(exc. VAT)
PHP145.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 510 unit(s) ready to ship from another location
- Plus 1,220 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | PHP13.014 | PHP130.14 | - |
| 1000 - 2490 | PHP12.493 | PHP124.93 | PHP521.00 |
| 2500 - 4990 | PHP11.972 | PHP119.72 | PHP2,605.00 |
| 5000 + | PHP11.712 | PHP117.12 | PHP6,510.00 |
*price indicative
- RS Stock No.:
- 602-2955
- Mfr. Part No.:
- UWZ1A101MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 60mA | |
| Leakage Current | 3μA | |
| Series | WZ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 60mA | ||
Leakage Current 3μA | ||
Series WZ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Nichicon 100 μF Capacitor 10V dc, Surface Solder - UUD1A101MCL1GS
- Nichicon 100 μF Capacitor 10V dc, Surface Solder - UWD1A101MCL1GS
- Nichicon 150 μF Capacitor 10V dc, Surface Solder - UWT1A151MCL1GS
- Nichicon 150 μF Capacitor 10V dc, Surface Solder
- Nichicon 22 μF Capacitor 10V dc, Surface Solder
- Nichicon 470 μF Capacitor 10V dc, Surface Solder - UUA1A471MNL1GS
- Nichicon 22 μF Capacitor 10V dc, Surface Solder - UCD1A220MCL1GS
- Nichicon 47 μF Capacitor 10V dc, Surface Solder - UUA1A470MCL1GS
