Nichicon 470 μF Capacitor 10V dc, Surface Solder - UUA1A471MNL1GS
- RS Stock No.:
- 490-7826
- Mfr. Part No.:
- UUA1A471MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP1,358.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP339.20
(exc. VAT)
PHP379.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 20 left, ready to ship from another location
- Plus 500 left, shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | PHP33.92 | PHP339.20 | - |
| 1000 - 2490 | PHP32.562 | PHP325.62 | PHP1,358.00 |
| 2500 - 4990 | PHP31.204 | PHP312.04 | PHP6,790.00 |
| 5000 + | PHP30.527 | PHP305.27 | PHP16,965.00 |
*price indicative
- RS Stock No.:
- 490-7826
- Mfr. Part No.:
- UUA1A471MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | UUA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 320mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series UUA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 320mA | ||
- COO (Country of Origin):
- JP


Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Related links
- Nichicon 470 μF Capacitor 10V dc, Surface Solder - UUD1A471MNL1GS
- Nichicon 470 μF Capacitor 10V dc, Surface Solder - UWD1A471MCL1GS
- Nichicon 1000 μF Capacitor 10V dc, Surface Solder - UWZ1A102MCL1GS
- Nichicon 47 μF Capacitor 10V dc, Surface Solder - UUA1A470MCL1GS
- Nichicon 1000 μF Capacitor 10V dc, Surface Solder - UUD1A102MNL1GS
- Nichicon 1000 μF Capacitor 10V dc, Surface Solder - UWT1A102MNL1GS
- Nichicon 22 μF Capacitor 10V dc, Surface Solder - UCD1A220MCL1GS
- Nichicon 150 μF Capacitor 10V dc, Surface Solder - UWT1A151MCL1GS
