Nichicon 470 μF Capacitor 10V dc, Surface Solder - UWD1A471MCL1GS
- RS Stock No.:
- 605-5652
- Mfr. Part No.:
- UWD1A471MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP291.40
(exc. VAT)
PHP326.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP29.14 | PHP291.40 | - |
| 250 - 990 | PHP27.974 | PHP279.74 | 4% |
| 1000 + | PHP26.811 | PHP268.11 | 7% |
*price indicative
- RS Stock No.:
- 605-5652
- Mfr. Part No.:
- UWD1A471MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | WD | |
| Ripple Current | 450mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series WD | ||
Ripple Current 450mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Related links
- Nichicon 470 μF Capacitor 10V dc, Surface Solder - UUA1A471MNL1GS
- Nichicon 470 μF Capacitor 10V dc, Surface Solder - UUD1A471MNL1GS
- Nichicon 1000 μF Capacitor 10V dc, Surface Solder - UWZ1A102MCL1GS
- Nichicon 47 μF Capacitor 10V dc, Surface Solder - UUA1A470MCL1GS
- Nichicon 1000 μF Capacitor 10V dc, Surface Solder - UUD1A102MNL1GS
- Nichicon 1000 μF Capacitor 10V dc, Surface Solder - UWT1A102MNL1GS
- Nichicon 22 μF Capacitor 10V dc, Surface Solder - UCD1A220MCL1GS
- Nichicon 150 μF Capacitor 10V dc, Surface Solder - UWT1A151MCL1GS
