Nichicon 100 μF Capacitor 10V dc, Surface Solder - UUD1A101MCL1GS

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP758.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP189.80

(exc. VAT)

PHP212.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 990PHP18.98PHP189.80-
1000 - 4990PHP18.222PHP182.22PHP758.00
5000 - 9990PHP17.464PHP174.64PHP7,580.00
10000 +PHP17.084PHP170.84PHP18,960.00

*price indicative

RS Stock No.:
490-7422
Mfr. Part No.:
UUD1A101MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

10V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Series

UD

Ripple Current

230mA

Automotive Standard

AEC-Q200

Leakage Current

3μA

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors UD Series 105°C


Long-life Surface mount type

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy