Panasonic 4700 μF Capacitor 10V dc, Radial, Through Hole - EEUFM1A472L Radial Lead
- RS Stock No.:
- 526-1222
- Distrelec Article No.:
- 304-33-675
- Mfr. Part No.:
- EEUFM1A472L
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP603.00
(exc. VAT)
PHP675.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 140 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP120.60 | PHP603.00 | - |
| 50 - 245 | PHP116.414 | PHP582.07 | 3% |
| 250 - 495 | PHP111.986 | PHP559.93 | 7% |
| 500 - 995 | PHP107.686 | PHP538.43 | 10% |
| 1000 + | PHP103.498 | PHP517.49 | 14% |
*price indicative
- RS Stock No.:
- 526-1222
- Distrelec Article No.:
- 304-33-675
- Mfr. Part No.:
- EEUFM1A472L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.8A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FM-A | |
| Leakage Current | 470μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.8A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FM-A | ||
Leakage Current 470μA | ||
Dissipation Factor 8% | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFS1A472 Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFR1A472L Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFK1A472L Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFC1A472 Radial Lead
- Rubycon 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 10V dc Through Hole Radial Lead
