Rubycon 4700 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 172-7612
- Mfr. Part No.:
- 10ZLH4700MEFC16X20
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7612
- Mfr. Part No.:
- 10ZLH4700MEFC16X20
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.3A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Series | ZLH | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.3A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Series ZLH | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- JP
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
Related links
- Rubycon 4700 μF Capacitor 10V dc Through Hole - 10ZLH4700MEFC16X20 Radial Lead
- Rubycon 470 μF Capacitor 10V dc Through Hole Radial Lead
- Rubycon 1000 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Rubycon 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Rubycon 4700 μF Capacitor 16V dc Through Hole Radial Lead
