Panasonic 4700 μF Capacitor 10V dc, Radial, Through Hole - EEUFR1A472L Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP525.00

(exc. VAT)

PHP588.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP105.00PHP525.00-
50 - 245PHP101.852PHP509.262%
250 - 495PHP95.742PHP478.718%
500 - 995PHP87.124PHP435.6217%
1000 +PHP76.668PHP383.3426%

*price indicative

RS Stock No.:
708-3594
Distrelec Article No.:
304-35-582
Mfr. Part No.:
EEUFR1A472L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3.6A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

470μA

Series

FR Radial

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy