Nichicon 1500 μF Capacitor 35V dc, Radial, Through Hole - UHE1V152MHD Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

PHP331.65

(exc. VAT)

PHP371.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495PHP66.33PHP331.65
500 - 1245PHP64.338PHP321.69
1250 - 2495PHP62.408PHP312.04
2500 +PHP60.538PHP302.69

*price indicative

RS Stock No.:
491-0210
Mfr. Part No.:
UHE1V152MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

35.5mm

Polarity

Polar

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

2.9A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

EU, RoHS

Automotive Standard

No

Series

HE

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

12%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy