Nichicon 680 μF Capacitor 35V dc, Through Hole - UHE1V681MHD6 Radial Lead
- RS Stock No.:
- 491-0197
- Mfr. Part No.:
- UHE1V681MHD6
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP208.96
(exc. VAT)
PHP234.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP41.792 | PHP208.96 | - |
| 500 - 1245 | PHP40.958 | PHP204.79 | 1% |
| 1250 - 2495 | PHP40.14 | PHP200.70 | 3% |
| 2500 - 12495 | PHP39.34 | PHP196.70 | 5% |
| 12500 + | PHP32.378 | PHP161.89 | 22% |
*price indicative
- RS Stock No.:
- 491-0197
- Mfr. Part No.:
- UHE1V681MHD6
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | HE | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series HE | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 680 μF Capacitor 35V dc Through Hole - UPA1V681MPD Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 35V dc, Through Hole - UVY1V222MHD Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Through Hole - UVY1V332MHD Radial Lead
- Nichicon 330 μF Capacitor 35V dc, Through Hole - UPW1V331MPD Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V221MPD6 Radial Lead
- Nichicon 220 μF Capacitor 35V dc, Through Hole - UHD1V221MPD6 Radial Lead
