Nichicon 680 μF Capacitor 35V dc, Radial, Through Hole - UPA1V681MPD Radial Lead
- RS Stock No.:
- 541-857
- Mfr. Part No.:
- UPA1V681MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP144.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP240.78
(exc. VAT)
PHP269.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
- Plus 595 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | PHP48.156 | PHP240.78 | - |
| 100 - 195 | PHP46.712 | PHP233.56 | PHP144.40 |
| 200 - 395 | PHP45.308 | PHP226.54 | PHP569.60 |
| 400 + | PHP43.948 | PHP219.74 | PHP1,683.20 |
*price indicative
- RS Stock No.:
- 541-857
- Mfr. Part No.:
- UPA1V681MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | EU, RoHS | |
| Series | PA | |
| Automotive Standard | No | |
| Leakage Current | 714μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000 h | ||
Standards/Approvals EU, RoHS | ||
Series PA | ||
Automotive Standard No | ||
Leakage Current 714μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Related links
- Nichicon 680 μF Capacitor 35V dc Through Hole - UPW1V681MHD Radial Lead
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V222MHD Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 150 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 1500 μF Capacitor 35V dc Through Hole Radial Lead
