Nichicon 1000 μF Capacitor 25V dc, Through Hole - UHE1E102MHD6 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP206.51

(exc. VAT)

PHP231.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
  • Plus 470 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 495PHP41.302PHP206.51-
500 - 1245PHP40.06PHP200.303%
1250 - 2495PHP38.86PHP194.305%
2500 +PHP37.694PHP188.478%

*price indicative

RS Stock No.:
490-9973
Mfr. Part No.:
UHE1E102MHD6
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

1.9A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

10000 h

Standards/Approvals

RoHS, EU

Tolerance

±20 %

Series

HE

Automotive Standard

No

Leakage Current

3μA

Dissipation Factor

14%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy