Nichicon 1000 μF Capacitor 25V dc, Through Hole - UVK1E102MPD Radial Lead
- RS Stock No.:
- 475-7895
- Mfr. Part No.:
- UVK1E102MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP189.57
(exc. VAT)
PHP212.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 285 unit(s) ready to ship from another location
- Plus 605 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP37.914 | PHP189.57 |
*price indicative
- RS Stock No.:
- 475-7895
- Mfr. Part No.:
- UVK1E102MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 860mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | VK | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 860mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS, EU | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series VK | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Through Hole - UPW1E102MHD1TO Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Through Hole - UHE1E102MHD6 Radial Lead
- Nichicon 1000 μF Capacitor 25V dc, Through Hole - UBT1E102MHD8 Radial Lead
- Nichicon 33 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 15 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 6800 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Through Hole Radial Lead
