Vishay 47 μF Capacitor 40V dc, Through Hole - MAL213837479E3 Axial
- RS Stock No.:
- 280-3527
- Mfr. Part No.:
- MAL213837479E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,074.27
(exc. VAT)
PHP1,203.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 495 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 20 | PHP214.854 | PHP1,074.27 |
| 25 - 45 | PHP202.896 | PHP1,014.48 |
| 50 - 95 | PHP187.956 | PHP939.78 |
| 100 - 195 | PHP170.022 | PHP850.11 |
| 200 + | PHP143.128 | PHP715.64 |
*price indicative
- RS Stock No.:
- 280-3527
- Mfr. Part No.:
- MAL213837479E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.5mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 120mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 25mm | |
| Standards/Approvals | IEC 60068, IEC 60384-4/EN130 300 | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Series | 138 AML | |
| Equivalent Series Resistance ESR | 3.4Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 7.8μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 120mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 25mm | ||
Standards/Approvals IEC 60068, IEC 60384-4/EN130 300 | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Series 138 AML | ||
Equivalent Series Resistance ESR 3.4Ω | ||
Tolerance ±20 % | ||
Leakage Current 7.8μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 47 μF Capacitor 40V dc, Through Hole - MAL213837479E3 Axial
- Vishay 47 μF Capacitor 40V dc, Through Hole Axial
- Vishay 47 μF Capacitor 40V dc, Through Hole - MAL203137479E3 Axial
- Vishay 47 μF Capacitor 40V dc, Through Hole - MAL202137479E3 Axial
- Vishay 47 μF Capacitor 40V dc, Through Hole - MAL211837479E3 Axial
- Vishay 47 μF Capacitor 40V dc, Through Hole - MAL202127479E3 Axial
- Vishay 330 μF Capacitor 40V dc, Through Hole Axial
- Vishay 560 μF Capacitor 40V dc, Through Hole Axial
