Vishay 47 μF Capacitor 40V dc, Through Hole - MAL211837479E3 Axial

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP339.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,354.50

(exc. VAT)

PHP1,517.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 745 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 20PHP270.90PHP1,354.50-
25 - 45PHP257.34PHP1,286.70PHP339.00
50 - 95PHP235.648PHP1,178.24PHP1,762.60
100 - 195PHP216.666PHP1,083.33PHP5,423.40
200 +PHP189.552PHP947.76PHP16,269.60

*price indicative

RS Stock No.:
280-3403
Mfr. Part No.:
MAL211837479E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47μF

Product Type

Capacitor

Voltage

40V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

6.5mm

Capacitor Ripple Current

89.8mA

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

125°C

Lead Pitch

25mm

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300

Lifetime

8000 h

Tolerance

±20 %

Automotive Standard

No

Series

118 AHT

Equivalent Series Resistance ESR

3.720Ω

Leakage Current

7.8μA

Dissipation Factor

0.11%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy