Vishay 47 μF Capacitor 40V dc, Through Hole - MAL202127479E3 Axial

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP69,940.00

(exc. VAT)

PHP78,330.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP69.94PHP69,940.00

*price indicative

RS Stock No.:
280-3290
Distrelec Article No.:
167-04-753
Mfr. Part No.:
MAL202127479E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

47μF

Voltage

40V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

6mm

Capacitor Ripple Current

110mA

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

15mm

Lifetime

8000 h

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Leakage Current

3.8μA

Tolerance

±20 %

Equivalent Series Resistance ESR

3.8Ω

Series

021 ASM

Automotive Standard

No

Dissipation Factor

0.11%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy