Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL213816222E3 Axial
- RS Stock No.:
- 280-3483
- Mfr. Part No.:
- MAL213816222E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP377.60
(exc. VAT)
PHP422.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 729 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP377.60 |
| 10 - 19 | PHP343.16 |
| 20 - 49 | PHP308.72 |
| 50 + | PHP251.34 |
*price indicative
- RS Stock No.:
- 280-3483
- Mfr. Part No.:
- MAL213816222E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 1.3A | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 35mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60068, IEC 60384-4/EN130 300 | |
| Tolerance | ±20 % | |
| Leakage Current | 110μA | |
| Equivalent Series Resistance ESR | 0.13Ω | |
| Automotive Standard | No | |
| Series | 138 AML | |
| Dissipation Factor | 0.17% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 1.3A | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 35mm | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60068, IEC 60384-4/EN130 300 | ||
Tolerance ±20 % | ||
Leakage Current 110μA | ||
Equivalent Series Resistance ESR 0.13Ω | ||
Automotive Standard No | ||
Series 138 AML | ||
Dissipation Factor 0.17% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
Related links
- Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL213816222E3 Axial
- Vishay 2200 μF Capacitor 25V dc, Through Hole Axial
- Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL211816222E3 Axial
- Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL212016222E3 Axial
- Vishay 2200 μF Capacitor 16V dc, Through Hole Axial
- Vishay 2200 μF Capacitor 10V dc, Through Hole Axial
- Vishay 2200 μF Capacitor 40V dc, Through Hole Axial
- Vishay 270 μF Capacitor 25V dc, Through Hole Axial
