Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL211816222E3 Axial

This image is representative of the product range

Subtotal (1 box of 120 units)*

PHP46,789.92

(exc. VAT)

PHP52,404.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
120 +PHP389.916PHP46,789.92

*price indicative

RS Stock No.:
280-3373
Mfr. Part No.:
MAL211816222E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

2200μF

Voltage

25V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Axial

Capacitor Ripple Current

1.2mA

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

35mm

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300

Lifetime

8000 h

Series

118 AHT

Equivalent Series Resistance ESR

185mΩ

Automotive Standard

No

Tolerance

±20 %

Leakage Current

110μA

Dissipation Factor

0.26%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy