Vishay 2200 μF Capacitor 40V dc, Through Hole - MAL211817222E3 Axial

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,106.60

View bulk pricing options

Subtotal (1 unit)*

PHP884.05

(exc. VAT)

PHP990.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 421 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP884.05-
10 - 19PHP773.39PHP1,106.60
20 - 49PHP718.06PHP3,319.80
50 +PHP662.74PHP11,065.50

*price indicative

RS Stock No.:
280-6697
Mfr. Part No.:
MAL211817222E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

2200μF

Voltage

40V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

21mm

Pin Count

2

Termination Type

Axial

Capacitor Ripple Current

1.5A

Maximum Operating Temperature

150°C

Lead Pitch

44mm

Lifetime

8000 h

Standards/Approvals

CECC 30301, IEC 60062, IEC 60384-4/EN130300

Automotive Standard

No

Equivalent Series Resistance ESR

0.105Ω

Tolerance

±20 %

Leakage Current

180μA

Series

118 AHT

Dissipation Factor

0.15%

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.

High ripple current capability

Usable up to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy