Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213651101E3 Radial

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-3463
Mfr. Part No.:
MAL213651101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

480mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

IEC 60384-4/EN130300

Lead Pitch

5mm

Leakage Current

50μA

Series

136 RVI

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Very low impedance and low ESR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy