Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL211838478E3 Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,001.36

(exc. VAT)

PHP1,121.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 940 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 20PHP200.272PHP1,001.36
25 - 45PHP190.246PHP951.23
50 - 95PHP174.212PHP871.06
100 - 195PHP160.18PHP800.90
200 +PHP140.134PHP700.67

*price indicative

RS Stock No.:
280-3405
Mfr. Part No.:
MAL211838478E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

6.5mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

35.6mA

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4

Lifetime

8000 h

Lead Pitch

25mm

Series

118 AHT

Tolerance

±20 %

Leakage Current

4.6μA

Automotive Standard

No

Equivalent Series Resistance ESR

24Ω

Dissipation Factor

0.07%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy