Vishay 4.7 μF Capacitor 63V dc, Through Hole Axial
- RS Stock No.:
- 280-3533
- Mfr. Part No.:
- MAL213838478E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save PHP309.40
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP875.50
(exc. VAT)
PHP980.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 820 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | PHP175.10 | PHP875.50 | - |
| 25 - 45 | PHP162.724 | PHP813.62 | PHP309.40 |
| 50 - 95 | PHP150.348 | PHP751.74 | PHP1,237.60 |
| 100 - 195 | PHP133.85 | PHP669.25 | PHP4,125.00 |
| 200 + | PHP119.416 | PHP597.08 | PHP11,136.80 |
*price indicative
- RS Stock No.:
- 280-3533
- Mfr. Part No.:
- MAL213838478E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 35mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 17.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 30Ω | |
| Series | 138 AML | |
| Leakage Current | 4.6μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.09% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 35mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 17.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 30Ω | ||
Series 138 AML | ||
Leakage Current 4.6μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.09% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL213838478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL202138478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL211838478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL202128478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL203038478E3 Axial
- RS PRO 4.7 μF Capacitor 63V dc Through Hole Axial
- Vishay 2.2 μF Capacitor 63V dc, Through Hole Axial
- Vishay 680 μF Capacitor 63V dc, Through Hole Axial
