Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL211838478E3 Axial
- RS Stock No.:
- 280-3404
- Mfr. Part No.:
- MAL211838478E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP133,643.00
(exc. VAT)
PHP149,680.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 11, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP133.643 | PHP133,643.00 |
*price indicative
- RS Stock No.:
- 280-3404
- Mfr. Part No.:
- MAL211838478E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.5mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 35.6mA | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 25mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | |
| Equivalent Series Resistance ESR | 24Ω | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4.6μA | |
| Series | 118 AHT | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.5mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 35.6mA | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 25mm | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | ||
Equivalent Series Resistance ESR 24Ω | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4.6μA | ||
Series 118 AHT | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL211838478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL202138478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL213838478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL202128478E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL203038478E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole - MAL211818221E3 Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole - MAL213828479E3 Axial
