Vishay 1500 μF Capacitor 63V dc, Through Hole - MAL202118152E3 Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP463.10

(exc. VAT)

PHP518.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 784 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP463.10
10 - 19PHP418.86
20 - 49PHP385.70
50 +PHP308.35

*price indicative

RS Stock No.:
280-3267
Mfr. Part No.:
MAL202118152E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1500μF

Product Type

Capacitor

Voltage

63V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

1.5A

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Lifetime

8000 h

Lead Pitch

44mm

Series

021 ASM

Leakage Current

193μA

Tolerance

±20 %

Equivalent Series Resistance ESR

0.122Ω

Automotive Standard

No

Dissipation Factor

0.11%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy