Vishay 1500 μF Capacitor 63V dc, Through Hole - MAL202118152E3 Axial
- RS Stock No.:
- 280-3266
- Mfr. Part No.:
- MAL202118152E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 125 units)*
PHP34,278.75
(exc. VAT)
PHP38,392.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 750 unit(s) shipping from November 02, 2026
Units | Per Unit | Per Box* |
|---|---|---|
| 125 + | PHP274.23 | PHP34,278.75 |
*price indicative
- RS Stock No.:
- 280-3266
- Mfr. Part No.:
- MAL202118152E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 1.5A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 44mm | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 8000 h | |
| Series | 021 ASM | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 193μA | |
| Equivalent Series Resistance ESR | 0.122Ω | |
| Dissipation Factor | 0.11% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Axial | ||
Capacitor Ripple Current 1.5A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 44mm | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 8000 h | ||
Series 021 ASM | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 193μA | ||
Equivalent Series Resistance ESR 0.122Ω | ||
Dissipation Factor 0.11% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 1500 μF Capacitor 63V dc, Through Hole Axial
- Vishay 1500 μF Capacitor 63V dc, Through Hole - MAL212518152E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole - MAL211818221E3 Axial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL202118471E3 Axial
- Vishay 2200 μF Capacitor 63V dc, Through Hole - MAL202118222E3 Axial
- Vishay 4.7 μF Capacitor 63V dc, Through Hole - MAL202138478E3 Axial
- Vishay 10 μF Capacitor 63V dc, Through Hole - MAL211838109E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL211818101E3 Axial
