Vishay 15 μF Capacitor 63V dc, Through Hole - MAL202128159E3 Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,017.00

(exc. VAT)

PHP1,139.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP101.70PHP1,017.00
100 - 190PHP94.986PHP949.86
200 - 490PHP87.154PHP871.54
500 - 990PHP78.204PHP782.04
1000 +PHP70.373PHP703.73

*price indicative

Packaging Options:
RS Stock No.:
280-3301
Mfr. Part No.:
MAL202128159E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

15μF

Voltage

63V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Capacitor Ripple Current

55mA

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

CECC 30301, IEC 60384-4/EN 130300

Lifetime

8000 h

Lead Pitch

15mm

Leakage Current

5.9μA

Tolerance

±20 %

Automotive Standard

No

Series

021 ASM

Equivalent Series Resistance ESR

8.5Ω

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy