Vishay 560 μF Capacitor 400V dc, Through Hole - MAL229956561E3
- RS Stock No.:
- 280-0463
- Mfr. Part No.:
- MAL229956561E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,516.80
(exc. VAT)
PHP1,698.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 572 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,516.80 | - |
| 5 - 9 | PHP1,415.62 | 6% |
| 10 - 19 | PHP1,314.44 | 13% |
| 20 + | PHP1,213.26 | 20% |
*price indicative
- RS Stock No.:
- 280-0463
- Mfr. Part No.:
- MAL229956561E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 400V dc | |
| Mount Type | Through Hole | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 45mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 2.7A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | IEC 60384-4/EN 130300 | |
| Series | 299 PHL-4TSI | |
| Equivalent Series Resistance ESR | 170mΩ | |
| Automotive Standard | No | |
| Leakage Current | 452μA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 400V dc | ||
Mount Type Through Hole | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 45mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 2.7A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals IEC 60384-4/EN 130300 | ||
Series 299 PHL-4TSI | ||
Equivalent Series Resistance ESR 170mΩ | ||
Automotive Standard No | ||
Leakage Current 452μA | ||
Tolerance ±20 % | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium case with 4 terminal snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.
Lead free
RoHS compliant
Insulated with a blue sleeve
High ripple current capability
Stable mounting and keyed polarity
Pressure relief on the side of the aluminium case
Related links
- Vishay 560 μF Capacitor 400V dc, Through Hole - MAL229956561E3
- Vishay 390 μF Capacitor 400V dc, Through Hole
- Vishay 470 μF Capacitor 400V dc, Through Hole
- Vishay 680 μF Capacitor 400V dc, Through Hole
- Vishay 1000 μF Capacitor 400V dc, Through Hole
- Vishay 1800 μF Capacitor 400V dc, Through Hole
- Vishay 220 μF Capacitor 400V dc, Through Hole Snap-In
- Vishay 47 μF Capacitor 400V dc, Through Hole - MAL204316479E3 Axial
