Vishay 680 μF Capacitor 400V dc, Through Hole
- RS Stock No.:
- 206-8756
- Mfr. Part No.:
- MAL219356681E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,323.80
(exc. VAT)
PHP1,482.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 274 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,323.80 |
| 5 - 9 | PHP1,277.35 |
| 10 - 24 | PHP1,219.31 |
| 25 + | PHP1,045.11 |
*price indicative
- RS Stock No.:
- 206-8756
- Mfr. Part No.:
- MAL219356681E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.8A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Lead Pitch | 10mm | |
| Leakage Current | 1.6mA | |
| Automotive Standard | No | |
| Series | 193 PUR-SI | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Box | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.8A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Lead Pitch 10mm | ||
Leakage Current 1.6mA | ||
Automotive Standard No | ||
Series 193 PUR-SI | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 680 μF Capacitor 400V dc, Through Hole - MAL219356681E3
- Vishay 220 μF Capacitor 400V dc, Through Hole Snap-In
- Vishay 47 μF Capacitor 400V dc, Through Hole - MAL204316479E3 Axial
- Vishay 100 μF Capacitor 400V dc, Through Hole - MAL205756101E3 Snap-In
- Vishay 150 μF Capacitor 400V dc, Through Hole - MAL215936151E3 Snap-In
- Vishay 560 μF Capacitor 400V dc, Through Hole - MAL229956561E3
- Vishay 470 μF Capacitor 400V dc, Through Hole - MAL225966471E3
- Vishay 120 μF Capacitor 400V dc, Through Hole - MAL215956121E3
